Manufacturer Part #
L130-4090001400005
3014 90 cri 4000K 3sdcm
Product Specification Section
Lumileds L130-4090001400005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-4090001400005 - Technical Attributes
Attributes Table
Application: | Downlight/Wall Grazer/Wall Wash |
Family: | 3014 |
Type of White: | Neutral |
Color: | White |
CRI: | 90 |
CCT: | 4000K |
Flux: | 24.5lm |
Test Current: | 60mA |
Forward (Drive) Current: | 120mA |
Forward Voltage: | 2.95V |
Viewing Angle: | 116° |
Part Number Aliases: | L130 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
54,000
Germany (Online Only):
54,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.0231
12,000
$0.0224
45,000
$0.0218
90,000
$0.0215
225,000+
$0.0208
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount