text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-3090002011001

3020 3000K 42 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED

Product Specification Section
Lumileds L130-3090002011001 - Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox
Family: 3020
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
Flux: 42lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3.05V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,998
USA:
3,998
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Unit Price
1
$0.42
20
$0.34
100
$0.295
500
$0.255
2,500+
$0.21