Manufacturer Part #
L128-PCA1003500000
2835 Color Line PC Amber 48 Lumens 240 mA 3 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L128-PCA1003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-PCA1003500000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Color: | Amber |
Flux: | 48lm |
Test Current: | 120A |
Forward (Drive) Current: | 240A |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.164
8,000
$0.162
12,000
$0.161
20,000
$0.16
40,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount