text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-MM00CA3500000

2835 FreshFocus Marbled Meat 30 Lumens 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2108
Product Specification Section
Lumileds L128-MM00CA3500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: White
Flux: 30lm
Test Current: 120A
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44
Germany (Online Only):
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Unit Price
1
$0.38
15
$0.305
100
$0.255
400
$0.22
2,000+
$0.175