Manufacturer Part #
L128-6580SA35A00F1
LUXEON 2835 Commercial -F01// 6500K 80 CRI
Product Specification Section
Lumileds L128-6580SA35A00F1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-6580SA35A00F1 - Technical Attributes
Attributes Table
Application: | Commercial/Indoor/Panel Light/Troffer |
Family: | 2835 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 6500K |
Flux: | 39.5lm |
Test Current: | 65mA |
Forward (Drive) Current: | 0.3A |
Forward Voltage: | 2.7V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,800
Germany (Online Only):
3,800
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount