Manufacturer Part #
L128-5780CA3500005
2835 5700K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED 3SDCM
Product Specification Section
Lumileds L128-5780CA3500005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-5780CA3500005 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5700K |
Flux: | 60lm |
Test Current: | 120A |
Forward (Drive) Current: | 240A |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
112,000
USA:
112,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0284
8,000
$0.0279
12,000
$0.0276
16,000
$0.0274
20,000+
$0.0268
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount