Manufacturer Part #
L128-4080HA35000B1
LUXEON 2835HE 80CRI 4000K CCT Single Voltage Bin
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2425 |
Product Specification Section
Lumileds L128-4080HA35000B1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-4080HA35000B1 - Technical Attributes
Attributes Table
Application: | Downlight/Panel Light/Troffer |
Family: | 2835 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 36.8lm |
Test Current: | 65mA |
Forward (Drive) Current: | 480mA |
Forward Voltage: | 2.71V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0266
16,000
$0.0259
40,000
$0.0254
100,000
$0.0249
160,000+
$0.0243
Product Variant Information section
Available Packaging
- Reel Qty: 120,000+ / Unit Price: $0.0293 / Stock: 0 Qty: 4,000+$0.0293 Stock: 0
- Reel Qty: 120,000+ / Unit Price: $0.0266 / Stock: 0 Qty: 4,000+$0.0266 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0266 / Stock: 20,000 Qty: 4,000+$0.0266 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.0266 / Stock: 112,000 Qty: 4,000+$0.0266 Stock: 112,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount