Manufacturer Part #
L128-4080EA3500001
2835 4000K 29 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L128-4080EA3500001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-4080EA3500001 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 29lm |
Test Current: | 60mA |
Forward (Drive) Current: | 150mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0126
16,000
$0.0123
60,000
$0.012
160,000
$0.0118
400,000+
$0.0114
Product Variant Information section
Available Packaging
- Reel Qty: 120,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 4,000+$0.0126 Stock: 0
- ReelSelected Variant Qty: 120,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 4,000+$0.0126 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.014 / Stock: 84,000 Qty: 4,000+$0.014 Stock: 84,000
- Reel Qty: 120,000+ / Unit Price: $0.014 / Stock: 0 Qty: 4,000+$0.014 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount