text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4080003500000

Lumileds 2835 4000K 62 Lumens 80 CRI 120 mA Surface Mount High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-4080003500000 - Technical Attributes
Attributes Table
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Forward (Drive) Current: 120mA
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$2,424.00
USD
Quantity
Unit Price
4,000
$0.0641
8,000
$0.063
12,000
$0.0624
16,000
$0.062
20,000+
$0.0606
Product Variant Information section