Manufacturer Part #
L128-3590NA3500005
LUXEON 2835N Series 3 V 65 mA Warm-white 90 CRI 3500K CCT Mid Power LED
Product Specification Section
Lumileds L128-3590NA3500005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-3590NA3500005 - Technical Attributes
Attributes Table
Application: | Downlight/Troffer |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 90 |
CCT: | 3500K |
Flux: | 30.2lm |
Test Current: | 65mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0344
8,000
$0.0338
12,000
$0.0335
16,000
$0.0333
20,000+
$0.0325
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount