text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3580SA35A00E5

2835 E01 - 3SDCM, 3500K 80CRI

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Lumileds L128-3580SA35A00E5 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.7V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
Germany (Online Only):
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$82.80
USD
Quantity
Unit Price
4,000
$0.0207
16,000
$0.0201
60,000
$0.0196
100,000
$0.0194
200,000+
$0.0188
Product Variant Information section