L128-3580CA3500005 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3580CA3500005

Warm-white 2835C 3V 80 CRI 3 SDCM Only (D)

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Lumileds L128-3580CA3500005 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Retrofit Bulb/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3500K
Flux: 61.2lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Part Number Aliases: L128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
284,000
USA:
284,000
240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.20
USD
Quantity
Unit Price
4,000
$0.0308
8,000
$0.0302
12,000
$0.0299
16,000
$0.0297
20,000+
$0.0291
Product Variant Information section