text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080SA35A00A5

LUXEON 2835 S Series 3000K 80 CRI 2.76 V Warm White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Lumileds L128-3080SA35A00A5 - Technical Attributes
Attributes Table
Application: Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$44.80
USD
Quantity
Unit Price
4,000
$0.0112
16,000
$0.0109
80,000
$0.0105
160,000
$0.0104
500,000+
$0.01
Product Variant Information section