text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080SA35A00A1

LUXEON 2835S Commercial 80CRI 3000K CCT 5-Step 33.5LMS 186LPW 2.76vf

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2137
Product Specification Section
Lumileds L128-3080SA35A00A1 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 33.5lm
Test Current: 65mA
Forward (Drive) Current: 200mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1+
$0.10