text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080CA3500001

2835 3000K 56 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED

Product Specification Section
Lumileds L128-3080CA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 56lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,748.00
USD
Quantity
Unit Price
4,000
$0.0242
8,000
$0.0238
12,000
$0.0236
16,000
$0.0234
20,000+
$0.0229