text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2780EA3500001

2835 2700K 25 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED

Product Specification Section
Lumileds L128-2780EA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 25lm
Test Current: 60mA
Forward (Drive) Current: 150mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$1,500.00
USD
Quantity
Unit Price
4,000
$0.0136
12,000
$0.0133
20,000
$0.0131
60,000
$0.0128
100,000+
$0.0125