Manufacturer Part #
BXEN-30E-21M-3C-00-0-3
Bridgelux SMD 2835 0.5W 3V
Product Specification Section
Bridgelux BXEN-30E-21M-3C-00-0-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXEN-30E-21M-3C-00-0-3 - Technical Attributes
Attributes Table
Application: | Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 80 |
CCT: | 3000K |
Test Current: | 0.15A |
Forward (Drive) Current: | 0.24A |
Forward Voltage: | 2.92V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
17,000
$0.0114
51,000
$0.011
170,000
$0.0107
340,000
$0.0105
680,000+
$0.0101
Product Variant Information section
Available Packaging
Package Qty:
17000 per Reel
Mounting Method:
Surface Mount