Manufacturer Part #
BXCP-27E-11M-J19-3-A1-00-0-3
CSP 1919 COOL WHITE SERIES, 2700K, 80 CRI 3SDCM
Product Specification Section
Bridgelux BXCP-27E-11M-J19-3-A1-00-0-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXCP-27E-11M-J19-3-A1-00-0-3 - Technical Attributes
Attributes Table
Application: | Accent/Commercial/Downlight/Residential |
Type of White: | Warm |
Color: | White |
CRI: | 80 |
CCT: | 2700K |
SDCM: | 3 |
Flux: | 150lm |
Radiometric Power: | 1W |
Forward (Drive) Current: | 350mA |
Forward Voltage: | 2.9V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount