
Manufacturer Part #
SPHWH2L3D30GD2RPK3
High Power LED Series, 3535 Ceramic Hot Binning,
Product Specification Section
Samsung LED SPHWH2L3D30GD2RPK3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/02/2024 Details and Download
We are writing to inform you that Samsung Electronics is initiating the ?End of Life? (EOL) process for all product families of ?General Lighting? LED products, including:- Packaged LEDs (2835, 4014, 3030, 3232, 5630, 3535, 5050)- Filament LEDs- CSP LEDs- COB LEDs- LED modulesLast Time Buy Order (non- cancelable) : June 30, 2025Last Time Shipment (non- returnable): December 31, 2025
Part Status:
Active
Active
Samsung LED SPHWH2L3D30GD2RPK3 - Technical Attributes
Attributes Table
Application: | Downlight/High Bay/Low Bay/Parking Lot/Security & Surveillance/Spotlight/Street Lighting/Tunnel Lighting |
Family: | 3535 |
Type of White: | Cool |
Color: | White |
CRI: | 90 |
CCT: | 5000K |
Flux: | 145lm |
Test Current: | 350mA |
Forward (Drive) Current: | 1.5A |
Forward Voltage: | 2.8V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
129,000
USA:
129,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
3,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount