text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3535577003-0000005S-00004

S1W0-3535 Series 70 CRI 5700 K 2000 mA 2.95 V Cool White SMT High-Power Led

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2430
Product Specification Section
Seoul Semiconductor S1W0-3535577003-0000005S-00004 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial/Outdoor
Family: 3535
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 340lm
Forward (Drive) Current: 2A
Forward Voltage: 2.95V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,900
USA:
6,300
Germany (Online Only):
39,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
900
$0.35
1,800+
$0.34