text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PWN2

LUXEON Rebel ES High Power LED Emitter Neutral White Lambertian 700 mA 200lm Min

Product Specification Section
Lumileds LXML-PWN2 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel ES
Type of White: Neutral
Color: White
CRI: 60
CCT: 4100K
Radiation Pattern: Lambertian
Flux: 200lm
Test Current: 700mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3V
Features & Applications
LUXEON® Rebel ES White LEDs delivers leading flux and efficacy performance and energy savings in an ultra compact package. LUXEON® Rebel ES provides endless possibilities to create more efficient, longer lasting, reliable lighting solutions while reducing CO2 emissions.

LUXEON Rebel ES offers:

  • Minimum luminous flux specified at 200 lm @ 700 mA forward current
  • Exceeds ENERGY STAR® lumen maintenance requirements
  • Industry leading thermal characteristics
  • Very small optical source size
  • Lead and mercury free, RoHS and REACH Compliant
  • Electrically isolated thermal pad simplifies PC board design
  • JEDEC Class 1 moisture sensitivity level
  • Lead-free reflow solder JEDEC 020c compatible
  • Complete design resources including electrical, mechanical and optical files

Performance: The LXML-PWN2 power LED has a typical CCT of 4100K (Neutral White) across a 3500K to 4500K range, and a typical CRI (Color Rendering Index) of 65, at a minimum Luminous Flux of 200 lumens measured at 700mA.

For R&D and Mini-Reel quantities click [here]

Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$25,200.00
USD
Quantity
Unit Price
1,000
$1.28
2,000
$1.27
3,000+
$1.26