Manufacturer Part #
LXM2-PL01-0000
LUXEON Rebel SMT High Power LED Emitter Amber Lambertian 350 mA 3.05 V 50 lm Min
Product Specification Section
Lumileds LXM2-PL01-0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXM2-PL01-0000 - Technical Attributes
Attributes Table
Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
Family: | LUXEON Rebel |
Color: | Amber |
Radiation Pattern: | Lambertian |
Flux: | 50lm |
Test Current: | 350mA |
Forward (Drive) Current: | 700mA |
Forward Voltage: | 3.05V |
Mounting Method: | Surface Mount |
Features & Applications
The LXM2-PL01-0000 is a High flux and efficacy on industry’s most widely used color LED platform. It has leading light output, color stability, flux density and clear saturated colors. These color LEDs are ideal for a wide variety of lighting, signaling, signage and entertainment applications.
Features:
- Full color palette for a wider spectrum range
- Highest efficacy available for colors, allowing for lower power consumption
- High flux and leading hot and cold performance for saturated colors
- Fully developed ecosystem for LUXEON Rebel platforms
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$2.35
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.43 / Stock: 170,000 Qty: 1,000+$2.43 Stock: 170,000
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.35 / Stock: 0 Qty: 1,000+$2.35 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount