Manufacturer Part #
LXM2-PD01-0050
LUXEON Rebel SMT High Power LED Emitter Red Lambertian 350 mA 2.1 V 50 lm Min
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2220 |
Product Specification Section
Lumileds LXM2-PD01-0050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXM2-PD01-0050 - Technical Attributes
Attributes Table
Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
Family: | LUXEON Rebel |
Color: | Red |
Radiation Pattern: | Lambertian |
Flux: | 50lm |
Test Current: | 350mA |
Forward (Drive) Current: | 700mA |
Forward Voltage: | 2.1V |
Mounting Method: | Surface Mount |
Features & Applications
With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
LUXEON Rebel Color offers:
LUXEON Rebel Color offers:
- Available in red, red-orange, amber, green, cyan, blue and royal-blue
- 135°C maximum junction temperature: red, red-orange and amber colors
- 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
- 350mA - 1000mA drive current
- Lead and mercury free, RoHS and REACH Compliant
- Industries best moisture sensitivity level - JEDEC Level 1
- Lead-free reflow solder JEDEC 020c compatible
- Autoclave compliant - JESD22 A-102
Performance: The LXM2-PD01-0050 (low Vf) Red power LED has a:
- Minimum Luminous Flux of 50 lumens measured at 350 mA (with a typical forward voltage of 2.20 Vf)
- Typical Luminous Flux of 102 lumens measured at 700 mA (with a typical forward voltage of 2.30 Vf)
- Minimum Dominant Wavelength of 620.0 nm to a maximum of 645 nm
For Full-Reel quantities, click [here]
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1+
$1.76
Product Variant Information section
Available Packaging
- Reel Qty: 19,000+ / Unit Price: $1.79 / Stock: 0 Qty: 1,000+$1.79 Stock: 0
- Reel Qty: 19,000+ / Unit Price: $1.79 / Stock: 0 Qty: 1,000+$1.79 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.79 / Stock: 3,000 Qty: 1,000+$1.79 Stock: 3,000
- Reel Qty: 19,000+ / Unit Price: $1.79 / Stock: 0 Qty: 1,000+$1.79 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.79 / Stock: 78,000 Qty: 1,000+$1.79 Stock: 78,000
- Reel Qty: 19,000+ / Unit Price: $1.79 / Stock: 0 Qty: 1,000+$1.79 Stock: 0
Package Qty:
2 per
Mounting Method:
Surface Mount