LX18-P130-3 in Reel by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LX18-P130-3

LUXEON Rebel PLUS High Power LED Warm White 80 CRI 3000 K 3 Step MCE 350 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LX18-P130-3 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel PLUS
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 3
Radiation Pattern: Lambertian
Flux: 85lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,690.00
USD
Quantity
Unit Price
1,000+
$1.69