Manufacturer Part #
L1RX-RYL1000000000
LUXEON Rubix High Power LED Royal Blue Square Surface Mount 1635 lm 1.5 A 3.16 V
Product Specification Section
Lumileds L1RX-RYL1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1RX-RYL1000000000 - Technical Attributes
Attributes Table
Color: | Royal Blue |
Flux: | 1635lm |
Test Current: | 1.5A |
Forward (Drive) Current: | 3A |
Forward Voltage: | 3.16V |
Viewing Angle: | 125° |
Wavelength: | 455nm |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
SMD-2
Mounting Method:
Surface Mount