Manufacturer Part #
L1RX-RED1000000000
LUXEON Rubix High Power LED Red Square Surface Mount 85 lm 1.5 A 2.3 V
Product Specification Section
Lumileds L1RX-RED1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1RX-RED1000000000 - Technical Attributes
Attributes Table
Application: | Flood Light/Spotlight/Wall Wash |
Color: | Red |
Flux: | 85lm |
Test Current: | 1.5A |
Forward (Drive) Current: | 3A |
Forward Voltage: | 2.3V |
Viewing Angle: | 125° |
Wavelength: | 620nm to 630nm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
234
USA:
234
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount