Manufacturer Part #
L1RX-BLU1000000000
LUXEON Rubix, Blue
Product Specification Section
Lumileds L1RX-BLU1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1RX-BLU1000000000 - Technical Attributes
Attributes Table
Application: | Flood Light/Spotlight/Wall Wash |
Color: | Blue |
Flux: | 112lm |
Test Current: | 1.5A |
Forward (Drive) Current: | 3A |
Forward Voltage: | 3.67V |
Viewing Angle: | 125° |
Wavelength: | 465nm to 485nm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
1,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount