Manufacturer Part #
L1HX-6570200000000
LUXEON HL2X 6500K 320 lm 70 CRI 700 mA 3 V High Efficacy High Power LED
Product Specification Section
Lumileds L1HX-6570200000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1HX-6570200000000 - Technical Attributes
Attributes Table
Application: | Flood Light/High Bay/Indoor Area Lighting/Low Bay/Office/Outdoor/Roadway/Specialty Lighting/Sports/Spotlight |
Family: | LUXEON HL2X |
Type of White: | Cool |
Color: | White |
CRI: | 70 |
CCT: | 6500K |
Flux: | 320lm |
Test Current: | 700mA |
Forward (Drive) Current: | 2000mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount