Manufacturer Part #
L1HX-40702E0000000
LUXEON HL2X
Product Specification Section
Lumileds L1HX-40702E0000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1HX-40702E0000000 - Technical Attributes
Attributes Table
Application: | Flood Light/High Bay/Low Bay/Spotlight |
Family: | LUXEON HL2X |
Type of White: | Neutral |
Color: | White |
CRI: | 70 |
CCT: | 4000K |
Flux: | 355lm |
Test Current: | 0.7A |
Forward (Drive) Current: | 2.5A |
Forward Voltage: | 2.8V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
800
$0.38
1,600
$0.375
3,200
$0.37
4,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount