L1C1-PCA1000000000 in Reel by Lumileds | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-PCA1000000000

LUXEON C High Power Surface Mount LED Emitter PC Amber 350 mA 2.75 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1C1-PCA1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Amber
Flux: 94lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks