Manufacturer Part #
L170-4090701200000
LUXEON 7070, 12V, 4000K 90 CRI, 1190 lm, 140 lm/W, 7070 package high-power LED
Product Specification Section
Lumileds L170-4090701200000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L170-4090701200000 - Technical Attributes
Attributes Table
Application: | Flood Light/High Bay/Low Bay/Outdoor/Spotlight |
Family: | LUXEON 7070 |
Type of White: | Neutral |
Color: | White |
CRI: | 90 |
CCT: | 4000K |
Flux: | 1185lm |
Test Current: | 0.7A |
Forward (Drive) Current: | 1.2A |
Forward Voltage: | 11.8V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount