EAHC2835WD6 in Reel by Everlight | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EAHC2835WD6

2835 Series 6500K 76 lm 90 CRI 150 mA 3.4 V Cool White SMT High Power LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAHC2835WD6 - Technical Attributes
Attributes Table
Application: Decorative/Entertainment/General Lighting
Family: 2835
Type of White: Cool
Color: White
CRI: 90
CCT: 6500K
Flux: 76lm
Test Current: 150mA
Forward (Drive) Current: 180mA
Forward Voltage: 3.4V
Viewing Angle: 120°
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$748.80
USD
Quantity
Unit Price
4,000
$0.0644
8,000+
$0.0624
Product Variant Information section