text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSC80355000

BrightConnX™ DOME COVER 80 mm DIA, 35 mm high, FLS Series - WHITE

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Amphenol Communications Solutions FLSC80355000 - Technical Attributes
Attributes Table
Type: Cover
Color: White
Supply Voltage-Nom: 5V
Mounting Method: Quick Connect
Pricing Section
Global Stock:
112
USA:
112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
16
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.12
USD
Quantity
Web Price
16
$2.57
48
$2.49
80
$2.45
160
$2.41
320+
$2.33
Product Variant Information section