Manufacturer Part #
FLSC80352000
BrightConnX™ DOME COVER 80 mm DIA, 35 mm high, FLS Series - CLEAR
Product Specification Section
Amphenol Communications Solutions FLSC80352000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLSC80352000 - Technical Attributes
Attributes Table
Type: | Cover |
Color: | Clear |
Supply Voltage-Nom: | 5V |
Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
1,008
Germany (Online Only):
1,008
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
16
$1.92
80
$1.86
400
$1.80
800
$1.77
2,400+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
112 per Box
Mounting Method:
Quick Connect