Manufacturer Part #
FLSC80351000
BrightConnX™ DOME COVER 80 mm DIA, 35 mm high, FLS Series - GREY
Product Specification Section
Amphenol Communications Solutions FLSC80351000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLSC80351000 - Technical Attributes
Attributes Table
Type: | Cover |
Color: | Grey |
Supply Voltage-Nom: | 5V |
Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
16
$2.19
80
$2.12
400
$2.05
800
$2.02
2,400+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Mounting Method:
Quick Connect