text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAR214130

BrightConnX™ FLA Rotatable NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 105C

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2146
Product Specification Section
Amphenol Communications Solutions FLAR214130 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14-18
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,024
Germany (Online Only):
1,024
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$136.64
USD
Quantity
Unit Price
32
$4.27
96
$4.21
160
$4.18
480
$4.12
800+
$4.06