text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAC1000

BrightConnX™ FLA Shorting Cap NEMA ANSI C136.41, Shorting Contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2042
Product Specification Section
Amphenol Communications Solutions FLAC1000 - Technical Attributes
Attributes Table
Type: Cap
Color: Black
Supply Voltage-Nom: 600V
Supply Current: 15A
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.00
USD
Quantity
Web Price
50
$5.06
100
$4.94
150
$4.88
200+
$4.79