text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA214130

BrightConnX™ FLA Dimming Receptaclesas per ANSI C136-41, 2 dimmable contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Amphenol Communications Solutions FLA214130 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14-18
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.20
USD
Quantity
Unit Price
32
$7.35
64
$7.30
96+
$7.25
Product Variant Information section