Manufacturer Part #
6-2213362-1
LUMAWISE Endurance N Series 3 Position 18-14 AWG SSL Receptacle Assembly
Product Specification Section
TE Connectivity 6-2213362-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-2213362-1 - Technical Attributes
Attributes Table
Color: | Black |
Wire Gauge: | AWG 18-14 |
Supply Voltage-Nom: | 480V |
Supply Current: | 15A |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$4.27
300
$4.21
400
$4.20
1,000
$4.15
1,500+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Box