text.skipToContent text.skipToNavigation

Manufacturer Part #

2376865-6

LUMAWISE Endurance N Series 14 AWG 3 Position Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
TE Connectivity 2376865-6 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30000
Multiple Of:
100
Total
$77,100.00
USD
Quantity
Unit Price
100
$2.68
300
$2.64
500
$2.63
1,500
$2.59
2,500+
$2.57
Product Variant Information section