Manufacturer Part #
2376865-3
LUMAWISE Endurance N Series 18-14 AWG 5 Position Dimming Receptacle Assembly
Product Specification Section
TE Connectivity 2376865-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2376865-3 - Technical Attributes
Attributes Table
Type: | Dimming Receptacle |
Color: | Black |
Wire Gauge: | AWG 14-18 |
Supply Voltage-Nom: | 600V |
Supply Current: | 15A |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$5.32
200
$5.30
400
$5.28
500
$5.27
1,500+
$5.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount