Manufacturer Part #
2376865-1
LUMAWISE Endurance N Series 18-14 AWG 5 Position Dimming Receptacle Assembly
Product Specification Section
TE Connectivity 2376865-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2376865-1 - Technical Attributes
Attributes Table
Type: | Dimming Receptacle |
Color: | Black |
Wire Gauge: | AWG 14-18 |
Supply Voltage-Nom: | 600V |
Supply Current: | 15A |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100
$4.28
300
$4.22
400
$4.21
1,000
$4.16
1,500+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Wire Mount