Manufacturer Part #
2359482-5
LUMAWISE Endurance N+ Series 3 Position ANSI Street Lighting Base Assembly
Product Specification Section
TE Connectivity 2359482-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2359482-5 - Technical Attributes
Attributes Table
Type: | Base |
Color: | Black |
Supply Voltage-Nom: | 600V |
Supply Current: | 15A |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$2.89
300
$2.86
500
$2.84
1,500
$2.80
2,500+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount