text.skipToContent text.skipToNavigation

Manufacturer Part #

2359482-3

LUMAWISE Endurance N+ Series 5 Position ANSI Street Lighting Base Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2359482-3 - Technical Attributes
Attributes Table
Type: Base
Color: Black
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30000
Multiple Of:
100
Total
$101,400.00
USD
Quantity
Unit Price
100
$3.52
300
$3.47
500
$3.45
1,000
$3.42
2,000+
$3.38
Product Variant Information section