text.skipToContent text.skipToNavigation

Manufacturer Part #

2343405-1

Module Base Assembly Lumawise Endurance S 40 mm Keyed

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
TE Connectivity 2343405-1 - Technical Attributes
Attributes Table
Mounting Method: Boardlock
Features & Applications

TE Connectivity’s LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor- and other control-system applications. Now, the Endurance S ecosystem has been expanded to enable additional use cases.

APPLICATIONS
• Street lighting
• Area lighting
• Sensor-ready control applications
• Outdoor luminaires
 – Wall packs
 – Parking lots
 – Walkways
• Photo-controls
• Central management systems
• City management systems

FEATURES
• Contact rating: 1.5A, 30V
• 10kV dielectric withstand voltage to mounting surface
• Four-pole contacts

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
21 Weeks
Minimum Order:
252
Multiple Of:
36
Total
$929.88
USD
Quantity
Unit Price
1
$3.99
10
$3.91
25
$3.85
75
$3.78
150+
$3.69
Product Variant Information section