Manufacturer Part #
2341474-1
LUMAWISE ENDURANCE S Drak Gray Round Sealing Cap
Product Specification Section
TE Connectivity 2341474-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
TE Connectivity’s LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor- and other control-system applications. Now, the Endurance S ecosystem has been expanded to enable additional use cases.
APPLICATIONS
• Street lighting
• Area lighting
• Sensor-ready control applications
• Outdoor luminaires
– Wall packs
– Parking lots
– Walkways
• Photo-controls
• Central management systems
• City management systems
FEATURES
• Contact rating: 1.5A, 30V
• 10kV dielectric withstand voltage to mounting surface
• Four-pole contacts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$1.60
25
$1.58
50
$1.56
150
$1.54
300+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag