
Manufacturer Part #
ZE255-234D-MTR156W
MULTI-TOUCH TOUCH SCREEN, 15.6" WIDE
Product Specification Section
NKK Switches ZE255-234D-MTR156W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches ZE255-234D-MTR156W - Technical Attributes
Attributes Table
Diagonal Size: | 15.6in |
Technology: | Resistive |
Orientation: | Landscape |
Active Area: | 345.94 x 195.23 mm |
Resolution: | 1024 x 1024 |
Viewing Area: | 349.94 x 199.23 mm |
Dimension: | 361.4 x 214.4 mm |
Glass Thickness: | 2.1mm |
Anti Glare: | Yes |
Supply Voltage: | 4.75V to 5.25V |
Interface Type: | USB |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -20°C to +85°C |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$96.21
2
$94.81
3
$93.99
4
$93.42
5+
$91.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box