ZE253-234B-MTR070W in Box by NKK Switches | Touch Panels Screens | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE253-234B-MTR070W

MULTI-TOUCH TOUCH SCREEN, 7.0" WIDE

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
NKK Switches ZE253-234B-MTR070W - Technical Attributes
Attributes Table
Diagonal Size: 7in
Technology: Resistive
Orientation: Landscape
Active Area: 152.4 x 91.44 mm
Resolution: 1024 x 1024
Viewing Area: 157.1 x 95.5 mm
Dimension: 167.1 x 112.1 mm
Glass Thickness: 1.4mm
Anti Glare: Yes
Supply Voltage: 4.75V to 5.25V
Interface Type: USB
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -20°C to +85°C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
159
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$35.03
USD
Quantity
Unit Price
1
$35.03
3
$34.48
5
$34.23
10
$33.89
20+
$33.36
Product Variant Information section