ZE256-234E-MTR2000 in Box by NKK Switches | Touch Screen Controllers/ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE256-234E-MTR2000

MULTI-TOUCH CONTROLLER, FOR 10.1" OR MORE TOUCHSCREENS

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
NKK Switches ZE256-234E-MTR2000 - Technical Attributes
Attributes Table
Technology: Resistive
Interface: USB
Resolution: 10b
Operating Voltage: 5.25V
Supply Current: 45mA
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -20°C to +85°C
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
168
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$35.49
USD
Quantity
Unit Price
1
$35.49
3
$34.93
5
$34.68
10
$34.33
20+
$33.80
Product Variant Information section