Manufacturer Part #
CY8C20110-SX2I
CY8C20110 Series 5.25 V 400 Kbps CapSense® Express™ Button Capacitive Controller
Product Specification Section
Infineon CY8C20110-SX2I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C20110-SX2I - Technical Attributes
Attributes Table
Technology: | Capacitive |
Interface: | Serial |
Operating Voltage: | 5.25V |
Supply Current: | 1.5mA |
No of Channels: | 10 |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +100°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
Germany (Online Only):
1
Factory Lead Time:
10 Weeks
Quantity
Unit Price
48
$1.45
192
$1.43
480
$1.42
1,200
$1.40
1,920+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount